- RS Stock No.:
- 652-8605
- Mfr. Part No.:
- 2864202
- Brand:
- Phoenix Contact
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 652-8605
- Mfr. Part No.:
- 2864202
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Temperature converters configurable for PT100
Converters for Pt 100 probe dip switch adjustment assembly.
0 to 10 V output or 0 (4) at 20 mA.
Voltage insulation from external power supply.
Compact format for mounting onto 6.2 mm thick DIN rail.
Connected with screws or terminal connectors (-SP).
0 to 10 V output or 0 (4) at 20 mA.
Voltage insulation from external power supply.
Compact format for mounting onto 6.2 mm thick DIN rail.
Connected with screws or terminal connectors (-SP).
Group and Category
II 3 G Ex nA II T4 X
Specifications
Attribute | Value |
---|---|
Input Range | -50 → 200°C |
Mounting Type | DIN Rail |
Operating Temperature Range | -20 → +65°C |
Series | 3RS70 |
Maximum Operating Temperature | +65°C |
Minimum Operating Temperature | -20°C |