Brodersen Controls ACT20X Series Signal Conditioner, Current Input, Current, Voltage Output, 12 → 48V ac/dc
- RS Stock No.:
- 361-1580
- Mfr. Part No.:
- PXC-10.924/RS
- Brand:
- Brodersen Controls
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 361-1580
- Mfr. Part No.:
- PXC-10.924/RS
- Brand:
- Brodersen Controls
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DK
Product Details
AC Current to Process Signal Converter
Galvanically isolated
User selectable input & output
Adjustable gain & offset ±5%
2 switchable inputs and 3 switchable outputs (any combination)
User selectable input & output
Adjustable gain & offset ±5%
2 switchable inputs and 3 switchable outputs (any combination)
Brodersen DIN Rail Mounting
NORYL housing
Dimensions: H80 x W22.5 x D104mm
Operating temperature range: -20 to +55°C
Dimensions: H80 x W22.5 x D104mm
Operating temperature range: -20 to +55°C
Specifications
Attribute | Value |
---|---|
Module Type | Current Transducer |
Input Signal Type | Current |
Output Signal Type | Current, Voltage |
Input Range | (ac) 0 → 1 A, (ac) 0 → 5A |
Output Range | 0 → 10 V, 0 → 10 V dc, 0 → 20 mA, 2 → 10 V dc, 2 → 20 mA, 4 → 20mA |
Supply Voltage | 12 → 48V ac/dc |
Mounting Type | DIN Rail Mount |
Operating Temperature Range | -20 → +55°C |
Series | ACT20X |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +55°C |