Brodersen Controls MINI MCR-2-FM-RC Series Signal Conditioner, Current, Voltage Input, Relay Output, 24V ac Supply
- RS Stock No.:
- 338-4137
- Mfr. Part No.:
- PXL-10.115/RS
- Brand:
- Brodersen Controls
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 338-4137
- Mfr. Part No.:
- PXL-10.115/RS
- Brand:
- Brodersen Controls
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DK
Product Details
Threshold Relay/Trip Amplifier
Five input ranges in a single unit
Adjustable setpoint
Variable hysteresis ±0.5 to 20%
Automatic latch function
Relay function inversion
SPDT output: 8A @ 240V
Adjustable setpoint
Variable hysteresis ±0.5 to 20%
Automatic latch function
Relay function inversion
SPDT output: 8A @ 240V
Brodersen DIN Rail Mounting
NORYL housing
Dimensions: H80 x W22.5 x D104mm
Operating temperature range: -20 to +55°C
Dimensions: H80 x W22.5 x D104mm
Operating temperature range: -20 to +55°C
Specifications
Attribute | Value |
---|---|
Module Type | Threshold Trip Amplifier Relay |
Input Signal Type | Current, Voltage |
Output Signal Type | Relay |
Input Range | 0 → 10 V, 0 → 20mA |
Output Range | 8 A/240 V ac, 8 A/24V dc |
Supply Voltage | 24 V ac, 115V ac |
Mounting Type | DIN Rail Mount |
Operating Temperature Range | -20 → +55°C |
Series | MINI MCR-2-FM-RC |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +55°C |