Phoenix Contact MINI MCR Series Signal Conditioner, NAMUR Sensor, Switch Input, Transistor Output, 24V dc Supply, ATEX
- RS Stock No.:
- 134-8683
- Mfr. Part No.:
- 2902004
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 134-8683
- Mfr. Part No.:
- 2902004
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Mini MCR — standardised signal isolating amplifier
Standardised input and output signals
3-way isolation
Screw connection
Overall width 6.2 mm
Energy supply via feed terminal, stock no.489-2926
3-way isolation
Screw connection
Overall width 6.2 mm
Energy supply via feed terminal, stock no.489-2926
Accessories
Hinged clear lid with additional labelling facility
Label for clear lid
Label for clear lid
Approvals
CE
Specifications
Attribute | Value |
---|---|
Module Type | Isolation Amplifier |
Input Signal Type | NAMUR Sensor, Switch |
Output Signal Type | Transistor |
Supply Voltage | 24V dc |
Hazardous Area Certification | ATEX |
Mounting Type | DIN Rail Mount |
Operating Temperature Range | -40 → +70°C |
Series | MINI MCR |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +70°C |
Termination | Screw |