- RS Stock No.:
- 365-2367
- Mfr. Part No.:
- TTK340P
- Brand:
- Tamtorque
28 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$39.88
(exc. GST)
$43.87
(inc. GST)
Units | Per unit | Per Pack* |
2 + | $39.88 | $79.76 |
*price indicative |
- RS Stock No.:
- 365-2367
- Mfr. Part No.:
- TTK340P
- Brand:
- Tamtorque
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Tamtorque® Sign Clamps
A quick and reliable method of fixing signs, letter bins, boxes etc
Eliminates band waste through cutting to size
Hardened tamper-resistant screw with unique recess 7-sided head, easily adjusted with correct tool
Heavy duty A2 grade 18//8 stainless steel
Banding is 16mm wide, and available in 5 lengths
T-bar/screwdriver combination tool, inch hex power tool bits and buckles available separately
Buckles supplied in bags of 25
Eliminates band waste through cutting to size
Hardened tamper-resistant screw with unique recess 7-sided head, easily adjusted with correct tool
Heavy duty A2 grade 18//8 stainless steel
Banding is 16mm wide, and available in 5 lengths
T-bar/screwdriver combination tool, inch hex power tool bits and buckles available separately
Buckles supplied in bags of 25
Specifications
Attribute | Value |
---|---|
Inside Diameter | 250 → 340mm |
Clip Type | Bolt Drive |
Material | Stainless Steel |
Inside Diameter Minimum | 250mm |
Inside Diameter Maximum | 340mm |
Band Width | 16mm |
Stainless Steel Type | A2 304 |
Screw/Bolt Head | Tamtorque Seven Sided Socket |
Related links
- Hand Saws
- Tamtorque Stainless Steel Tamtorque Seven Sided Socket Bolt Drive...
- Tamtorque Stainless Steel Bolt Drive
- Tamtorque Stainless Steel Tamtorque Seven Sided Socket Bolt Drive...
- Tamtorque Stainless Steel Tamtorque Seven Sided Socket Bolt Drive...
- Tamtorque Stainless Steel Tamtorque Seven Sided Socket Bolt Drive...
- Tamtorque Stainless Steel Tamtorque Seven Sided Socket Hose Clamp 100mm ID
- Tamtorque Stainless Steel Tamtorque Seven Sided Socket Hose Clamp 160mm ID