![]() RoHS Certificate of Compliance EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment. The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers. RS definition of RoHS Compliance:
The supplier of the item listed below has informed RS Components that the product is “RoHS Compliant”. RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate. Compliant product details |
|||||||||||||||||||||||
Order Code | 365-2351 | ||||||||||||||||||||||
Description | Tamtorque 16mm Tamtorque Seven Sided Socket Sign Clamp Stainless Steel A2 304, 190 → 250mm diameter | ||||||||||||||||||||||
Manufacturer/Brand Name | Tamtorque | ||||||||||||||||||||||
Manufacturer Part No. | TTK250P | ||||||||||||||||||||||
365-2351 | |
Tamtorque 16mm Tamtorque Seven Sided Socket Sign Clamp Stainless Steel A2 304, 190 → 250mm diameter | |
Tamtorque | |
TTK250P |
Date | Dec 13, 2019 |
A quick and reliable method of fixing signs, letter bins, boxes etc
Eliminates band waste through cutting to size
Hardened tamper-resistant screw with unique recess 7-sided head, easily adjusted with correct tool
Heavy duty A2 grade 18//8 stainless steel
Banding is 16mm wide, and available in 5 lengths
T-bar/screwdriver combination tool, inch hex power tool bits and buckles available separately
Buckles supplied in bags of 25
Attribute | Value |
---|---|
Product Type | Sign Fixing Clamp |
For Post Diameters | 190 → 250mm |
Band Width | 16mm |
Screw/Bolt Head | Tamtorque Seven Sided Socket |
Material | Stainless Steel |
Stainless Steel Type | A2 304 |
For Post Diameter Maximum | 250mm |
For Post Diameter Minimum | 190mm |