- RS Stock No.:
- 176-0791
- Mfr. Part No.:
- FB13B
- Brand:
- Jubilee
6 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$192.40
(exc. GST)
$211.64
(inc. GST)
Units | Per unit |
1 + | $192.40 |
- RS Stock No.:
- 176-0791
- Mfr. Part No.:
- FB13B
- Brand:
- Jubilee
Technical data sheets
Legislation and Compliance
Product Details
Jubilees new band and buckle system called Flexiband further increases its range of clamping and banding solutions. It offers a high strength fastening solution. Flexiband is ideal for strapping items securely and can commonly be seen in applications such as sign fixing where the tamper proof nature of the product is of paramount importance. The low profile of the buckle is useful where space is a consideration or where there is a snagging hazard. These benefits, combined with the corrosion resistance of 304 stainless steel means there is a wide range of industries where Jubilee Flexiband can be invaluable, including industrial, agriculture, automotive, civil engineering, marine, food, petrochemicals and offshore oil and gas to name a few. Flexiband suits virtually any diameter and form and, if needed, can be double banded for extra strength.
Specifications
Attribute | Value |
---|---|
Material | Stainless Steel |
Band Width | 13mm |
Stainless Steel Type | A2 304 |
Related links
- Hose Clips & Jubilee Clips
- Jubilee Mild Steel O Clip 25 → 28mm ID
- Jubilee Stainless Steel O Clip 17 → 20mm ID
- Jubilee Stainless Steel, 9mm Band Width
- Jubilee Stainless Steel Hex Screw Banding, 11mm Band Width
- Jubilee Mild Steel
- Jubilee Stainless Steel, 19mm Band Width
- Jubilee Stainless Steel, 16mm Band Width