- RS Stock No.:
- 174-3230
- Mfr. Part No.:
- 113030019
- Brand:
- Seeed Studio
Discontinued product
- RS Stock No.:
- 174-3230
- Mfr. Part No.:
- 113030019
- Brand:
- Seeed Studio
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Bluetooth Shield integrates a Serial Bluetooth module. It can be easily used with Arduino/Seeedstudio for transparent wireless serial communication.
The Bluetooth Shield integrates a Serial Bluetooth module. It can be easily used with Arduino/Seeedstudio for transparent wireless serial communication.
Features
Seeeduino/Arduino compatible
Up to10m communication distance in house without obstacle
UART interface (TTL) with programmable baud rate
A full set of configuration commands
On board PCB Antenna
Based on HM-01 Bluetooth module
Seeeduino/Arduino compatible
Up to10m communication distance in house without obstacle
UART interface (TTL) with programmable baud rate
A full set of configuration commands
On board PCB Antenna
Based on HM-01 Bluetooth module
Specifications
Attribute | Value |
---|---|
Product Name | Blueseeed Shield V2 (HM01) |
Kit Classification | Shield |
Processor Part Number | 113030019 |
Revision | V2.0 |
For Use With | Arduino/Seeedstudio for Transparent Wireless Serial Communication |