331141352540, Contact Finger of Gold Plated Beryllium Copper With Mounting Screw 3.5mm x 2.5mm x 4mm
- RS Stock No.:
- 773-4252
- Mfr. Part No.:
- 331141352540
- Brand:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 773-4252
- Mfr. Part No.:
- 331141352540
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
Wurth Elektronik SMD EMI Contact Fingers - WE-SECF Series
Wurth WE-SECF series contact fingers are composed of gold-plated copper-beryllium for enhanced wear and corrosion resistance and can be SMD assembled by means of a pick-and-place process.
Suitable for automated placement
Material: copper-beryllium (CuBe) gold-plated (Au)
Different types and sizes available
Corrossion-resistant
Wear-resistant
High temperatures and mechenical weight have no influence on the excellent connection properties
Reliable solderability
Material: copper-beryllium (CuBe) gold-plated (Au)
Different types and sizes available
Corrossion-resistant
Wear-resistant
High temperatures and mechenical weight have no influence on the excellent connection properties
Reliable solderability
Specifications
Attribute | Value |
---|---|
Material | Gold Plated Beryllium Copper |
Fixing Method | Mounting Screw |
Thickness | 4mm |
Length | 3.5mm |
Width | 2.5mm |