- RS Stock No.:
- 736-2178
- Mfr. Part No.:
- 31402
- Brand:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 736-2178
- Mfr. Part No.:
- 31402
- Brand:
- Wurth Elektronik
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Flexible Absorber Foil WE-FAS for RFID
Tensile strength 6MPa
High fire resistance
Magnetic metal powder and special fireretardent rubber
Double sided adhesive tape covered with release paper
Radio Frequency Identification (RFID) applications
High fire resistance
Magnetic metal powder and special fireretardent rubber
Double sided adhesive tape covered with release paper
Radio Frequency Identification (RFID) applications
Approvals
UL 94V-0
Specifications
Attribute | Value |
---|---|
Material | Metal, Rubber |
Fixing Method | Tape |
Thickness | 0.2mm |
Length | 297mm |
Width | 210mm |