- RS Stock No.:
- 201-2508
- Mfr. Part No.:
- 36103255S
- Brand:
- Wurth Elektronik
15 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$2.104
(exc. GST)
$2.314
(inc. GST)
Units | Per unit | Per Pack* |
5 - 90 | $2.104 | $10.52 |
95 - 185 | $2.05 | $10.25 |
190 + | $2.022 | $10.11 |
*price indicative |
- RS Stock No.:
- 201-2508
- Mfr. Part No.:
- 36103255S
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Wruth Elektronik shielding cabinet is SMD frame. The grid frame is made up of steel with tin plating on it. The frame is used to prevent EMI radiation from PCB and to keep sensitivity low of RF input, output and amplifier stages.
Operating temperature -40 up to +125 °C
Packaged in tape and reel for easy pick and place soldering
Packaged in tape and reel for easy pick and place soldering
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Related links
- Connector Wrenches
- Clamps
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Wurth Elektronik WE-SHC Steel Shielding Enclosure, 25 x 25 x 3.2mm
- Wurth Elektronik WE-SHC Steel Shielding Enclosure, 50 x 50 x 3.2mm