Wurth Elektronik WE-SHC Tin Plated Steel Shielding Enclosure 2.54 mm, 12.3 mm 13.26 mm
- RS Stock No.:
- 201-2503
- Mfr. Part No.:
- 3610213126S
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
Subtotal (1 reel of 950 units)*
$1,243.27
(exc. GST)
$1,367.60
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 - 4 | $1,243.27 | $1.309 |
| 5 + | $1,118.96 | $1.178 |
*price indicative
- RS Stock No.:
- 201-2503
- Mfr. Part No.:
- 3610213126S
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Shielding Enclosure | |
| Internal Width | 12.3mm | |
| Internal Length | 13.26mm | |
| Internal Height | 2.54mm | |
| Body Material | Tin Plated Steel | |
| Series | WE-SHC | |
| Standards/Approvals | REACH, RoHS | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Shielding Enclosure | ||
Internal Width 12.3mm | ||
Internal Length 13.26mm | ||
Internal Height 2.54mm | ||
Body Material Tin Plated Steel | ||
Series WE-SHC | ||
Standards/Approvals REACH, RoHS | ||
Shielding Shielded | ||
- COO (Country of Origin):
- CN
The Wruth Elektronik shielding cabinet is SMD frame. The grid frame is made up of steel with tin plating on it. The frame is used to prevent EMI radiation from PCB and to keep sensitivity low of RF input, output and amplifier stages.
Operating temperature -40 up to +125 °C
Packaged in tape and reel for easy pick and place soldering
Related links
- Wurth Elektronik WE-SHC Tin Plated Steel Shielding Enclosure 2.54 mm, 12.3 mm 13.26 mm
- Wurth Elektronik WE-SHC Tin Plated Steel Shielding Enclosure 3 mm, 60 mm 60 mm
- Wurth Elektronik WE-SHC Tin Plated Steel Shielding Enclosure 5.8 mm, 25 mm 37.7 mm
- Wurth Elektronik WE-SHC Tin Plated Steel Shielding Enclosure 6 mm, 25 mm 37.7 mm
- Wurth Elektronik WE-SHC Tin Plated Steel Shielding Enclosure 3.6 mm, 16.1 mm 16.1 mm
- Wurth Elektronik WE-SHC Tin Plated Steel Shielding Enclosure 3 mm, 30 mm 30 mm
- Wurth Elektronik WE-SHC Tin Plated Steel Shielding Enclosure 3 mm, 50 mm 50 mm
- Wurth Elektronik WE-SHC Tin Plated Steel Shielding Enclosure 3 mm, 25 mm 25 mm
