- RS Stock No.:
- 163-7793
- Mfr. Part No.:
- 374006
- Brand:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 163-7793
- Mfr. Part No.:
- 374006
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Wurth Elektronik WE-FSFS Flexible Sintered Ferrite Sheet
The WE-FSFS series of ferrite sheets from Wurth Elektronik are constructed from a flexible ferrite sheet with an adhesive. The adhesive mounting tape ensures easy application. These ferrite sheets can be used in NFC and RFID communication systems to improve performance. WE-FSFS ferrite sheets can improve the efficiency of wireless power transfers (Qi-WPC, A4WP, WCT and PMA).
Features & Benefits
Easy application
Magnetic shielding
High permeability
Low losses at communication frequency
Magnetic shielding
High permeability
Low losses at communication frequency
Product Application Information
Suitable applications for WE-FSFS sheets include wireless power charging (WPC), magnetic shielding and EMI suppression.
Specifications
Attribute | Value |
---|---|
Material | Ferrite |
Fixing Method | Self-Adhesive |
Thickness | 0.3mm |
Length | 60mm |
Width | 60mm |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -40 → +85 °C |
Peak Frequency | 13.56MHz |
Minimum Operating Temperature | -40°C |