Treston Grey Storage Rack System Steel Extension Bay, 149.69 (Shelf) kg, 99.79 (Section) kg Load, 2000mm x 400mm

  • RS Stock No. 135-7316
  • Mfr. Part No. C32449003T
  • Manufacturer Treston
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): FI
Product Details

Industrial Shelving Unit Extention

Shelving extension bay designed for building combination storage solutions. Can be used with cabinets, shelving and as a space divider. Available in different sizes and includes 6 height adjustable shelves. Manufactured from powder coated steel for durability and strength, with 149 kg load capacity per shelf. This unit makes ideal shelving for storing, archiving and general use in a broad range of environments.

Features and Benefits

• Height adjustable shelving
• Manufactured from steel
• 149 kg Load capacity per shelf
• 6 Shelves included

Shelving Accessories

Specifications
Attribute Value
System Storage Rack System
Load Capacity 99.79 (Section) kg, 149.69 (Shelf) kg
Height 2000mm
Width 1m
Depth 400mm
Material Steel
Colour Grey
Discontinued product