11 W Shaver Light 120 V, 240 V

  • RS Stock No. 847-4853
  • Mfr. Part No. 53401
  • Manufacturer Sylvania
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Sylvania Elite Shaverlight

The Sylvania Elite is a range of slim profile Mirror and Shaver lights for horizontal or vertical mounting. The saver lights from the Elite range come with either white or polished trims, concealed dual voltage shaver socket and a separate light switch. The Elite mirror and shaver light is supplied with either a push switch or a pull cord option, and comes with a Sylvania 11W Lynx-S energy saving lamp.

Slim profile for vertical or horizontal surface mounting
Suitable for bathroom Outside Zones, no waterjets
11W Lynx–S Sylvania energy-saving lamp supplied
Separate switching for lamp and shaver socket
Dual Voltage (120V/240V) shaver socket
Safety isolation transformer shaver socket, load max 20W

Supplied with

11W Lynx-S G23 900 lumen energy saving compact fluorescent lamp

Specifications
Attribute Value
Length 480 mm
Wattage 11 W
Voltage Rating 120 V, 240 V
9 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 105.79
(exc. GST)
$ 116.37
(inc. GST)
units
Per unit
1 +
$105.79
Related Products
These Enclosure light fittings have a very long ...
Description:
These Enclosure light fittings have a very long service life, thanks to the use of LED technology LED light fittings are the ideal upgrade of conventional lighting, providing an economical replacement, with great energy savings and very low maintenance costs. ...
The Sylvania 600 mm LED batten is the ...
Description:
The Sylvania 600 mm LED batten is the perfect replacement for traditional T8 battens, with exceptional energy savings through lower power consumption Led lamp technology allows instant light with no warm-up time and up 70% more light compared to traditional ...
These Luminaires are designed to build a flexible ...
Description:
These Luminaires are designed to build a flexible and energy saving system in bathrooms, toilets, garages etc The PIR sensor of these light fittings allows it to be switched on and off only when needed, consequently ensuring energy savings. The ...
The Waldmann ROCIA Focus is a flexible arm ...
Description:
The Waldmann ROCIA Focus is a flexible arm LED spotlight with a full metal design ensures high mechanical and chemical stability The luminaire head and arm is made of aluminium, the flexible steel tube, diecast joints and the cables and ...