- RS Stock No.:
- 184-6938
- Mfr. Part No.:
- 4221G048BXT R
- Brand:
- Faulhaber
Discontinued product
- RS Stock No.:
- 184-6938
- Mfr. Part No.:
- 4221G048BXT R
- Brand:
- Faulhaber
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
External rotor technology, without housing
Specifications
Attribute | Value |
---|---|
Maximum Output Torque | 134 mNm |
Supply Voltage | 48 V |
Output Speed | 4390 rpm |
Power Rating | 100 W |
Shaft Diameter | 5mm |
Length | 34.2mm |
Width | 42mm |
Current Rating | 1.66 A |
Series | 4221 |