- RS Stock No.:
- 666-0453
- Mfr. Part No.:
- VT555-500232
- Brand:
- APW
Discontinued product
- RS Stock No.:
- 666-0453
- Mfr. Part No.:
- VT555-500232
- Brand:
- APW
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
VERAK S-MAX Shelves
Both Fixed and sliding shelves have load capacities of 100 kg
APW - Server Cabinet Range
Server Cabinets are designed to provide a safe and secure environment for Computer Servers and other active equipment, and are specifically constructed to cope with the higher than normal weights involved with this type of application. Along with their enhanced physical strength other key characteristics of this cabinet range include, larger than normal cable management capacities, deeper dimensions and enhanced thermal management capabilities.
Specifications
Attribute | Value |
---|---|
Type | Fixed Shelf |
Rack Units | 3U |
Depth | 770mm |
Ventilated | Yes |
Colour | Black |
Material | Steel |
Maximum Load | 100kg |
Width | 483mm |
Extension Type | Fixed |