- RS Stock No.:
- 495-7758
- Mfr. Part No.:
- 806-3634603
- Brand:
- APW
Discontinued product
- RS Stock No.:
- 495-7758
- Mfr. Part No.:
- 806-3634603
- Brand:
- APW
Technical data sheets
Legislation and Compliance
Product Details
IMRACK® 1400 Shelf Kit
Kits comprise of 1 chassis tray and 2 chassis supports
Trays and supports manufactured from 1.6mm steel and painted RAL 7035
Trays and supports manufactured from 1.6mm steel and painted RAL 7035
Chassis Tray
Correct depth for your installation may be selected without interfering with cabling or power distribution at the rear
Slots in the tray allow for good airflow, and at the same time, offer a selection of fixing positions to allow modems and instruments to be screwed into position
Slots in the tray allow for good airflow, and at the same time, offer a selection of fixing positions to allow modems and instruments to be screwed into position
Chassis Supports
May be varied along the depth of the rack
When used with 19in. equipment they position cardframes accurately in line with U heights
Horizontal sections of the supports are pre-punched to allow the chassis trays to be fitted without further drilling
Nominal load rating is 50kg
When used with 19in. equipment they position cardframes accurately in line with U heights
Horizontal sections of the supports are pre-punched to allow the chassis trays to be fitted without further drilling
Nominal load rating is 50kg
Specifications
Attribute | Value |
---|---|
Type | Fixed Shelf |
Rack Units | 1U |
Depth | 556mm |
Ventilated | Yes |
Colour | Grey |
Material | Steel |
Maximum Load | 50kg |
Width | 483mm |
Extension Type | Fixed |