Rittal VX25 Series Sheet Steel Double-Door-Door Floor Standing Enclosure, Opaque Door, IP55, 1200 x 500 x 2000mm
- RS Stock No.:
- 187-9176
- Mfr. Part No.:
- 8205000
- Brand:
- Rittal
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$5,162.59
(exc. GST)
$5,678.85
(inc. GST)
Units | Per unit |
1 + | $5,162.59 |
- RS Stock No.:
- 187-9176
- Mfr. Part No.:
- 8205000
- Brand:
- Rittal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Rittal Floor-Standing Enclosure, 1200mm Width, 3mm Double-Bit Lock - VX25 Series - 8205000
Secure your sensitive electronics with this Rittal floor-standing enclosure. It has large dimensions of 2000 (H) x 1200 (W) x 500mm (D), so it stores plenty of components. Thanks to its 3mm double-bit lock, the cabinet stays firmly shut and protected against unwanted access. Impact and corrosion are no match for the container's resilient steel body. The unit has an IP55 rating, indicating it has limited protection against dust and resists low-pressure water jets for use in harsh environments.
Features & Benefits
• Dipcoat-primed and powder-coated exterior for improved resistance to corrosion
• Door hinges are mountable on either side for flexibility
• Door hinges are mountable on either side for flexibility
Applications
• Telecommunications
• Industrial networks
• Automotive manufacturing
• Industrial networks
• Automotive manufacturing
Do I need to supply rails and a mounting plate for this cabinet?
No. These accessories come with the enclosure, so you get everything you need for complete assembly.
Specifications
Attribute | Value |
---|---|
Number of Doors | 2 |
IP Rating | IP55 |
Series | VX25 |
Door Type | Opaque |
Body Material | Sheet Steel |
Colour | Grey |
External Dimensions | 1200 x 500 x 2000mm |
External Depth | 500mm |
External Height | 2000 mm |
External Width | 1200 mm |
Enclosure Rating | NEMA 12 |
Standards Met | UL |
Related links
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 175mm LCD Inclinometer
- ABB AM2 Series Single-Door-Door Floor Standing Enclosure IP65
- ABB Single-Door-Door Floor Standing Enclosure IP54
- ABB AM2 Series Double-Door-Door Floor Standing Enclosure IP65
- ABB IS2 Series Double-Door-Door Floor Standing Enclosure IP65
- ABB IS2 Series Single-Door-Door Floor Standing Enclosure IP65
- ABB Single-Door-Door Floor Standing Enclosure IP65