- RS Stock No.:
- 187-9175
- Mfr. Part No.:
- 8206000
- Brand:
- Rittal
- RS Stock No.:
- 187-9175
- Mfr. Part No.:
- 8206000
- Brand:
- Rittal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Rittal Floor Standing Enclosure, Sheet Steel Material, 194.6kg Weight - VX25 Series - 8206000
Choose this floor standing enclosure from Rittal to house and protect sensitive electronic equipment. It's made from robust sheet steel that's resistant to corrosion and impact, making it suitable for use in demanding industrial environments. Thanks to the two doors, the contents of your enclosure are easy to access. For added convenience, you can mount the door hinges on the left or right to suit your setup.
Features & Benefits
• Compact dimensions of 2000 (height) x 1200 (width) x 600mm (depth) for storing small items
• IP55 rating means it's protected against limited amounts of dust and low-pressure water jets
• Supplied with two punched rails for quick rack installation
• IP55 rating means it's protected against limited amounts of dust and low-pressure water jets
• Supplied with two punched rails for quick rack installation
Applications
• Power management
• IT industry
• Industrial automation
• IT industry
• Industrial automation
Does this enclosure have a lock?
Yes, this server cabinet comes with a 3mm double-bit lock, helping to prevent unauthorised access.
Specifications
Attribute | Value |
---|---|
Number of Doors | 2 |
IP Rating | IP55 |
Series | VX25 |
Body Material | Sheet Steel |
Colour | RAL7035 |
External Dimensions | 1199 x 608 x 2008mm |
External Depth | 608mm |
External Height | 2008 mm |
External Width | 1199 mm |
Related links
- Crimp Tool Positioners, Turrets & Locators
- Clamps
- RS PRO Power Cord, 2m
- ABB Single-Door-Door Floor Standing Enclosure IP54
- ABB AM2 Series Single-Door-Door Floor Standing Enclosure IP65
- ABB AM2 Series Double-Door-Door Floor Standing Enclosure IP65
- ABB IS2 Series Double-Door-Door Floor Standing Enclosure IP65
- ABB Single-Door-Door Floor Standing Enclosure IP65