- RS Stock No.:
- 187-9169
- Mfr. Part No.:
- 8265000
- Brand:
- Rittal
- RS Stock No.:
- 187-9169
- Mfr. Part No.:
- 8265000
- Brand:
- Rittal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The standard in enclosure manufacturing: Enclosure frame with one or two front doors, rear panel, mounting plate, roof plate, divided gland plates. Perfectly suited to efficient enclosure interior installation.
Specifications
Attribute | Value |
---|---|
Series | VX25 |
External Dimensions | 1199 x 508 x 1608mm |
External Depth | 508mm |
External Height | 1608 mm |
External Width | 1199 mm |
Related links
- Rittal 19-Inch Floor Cabinet 599 x 508 x 1608mm
- Rittal 19-Inch Floor Cabinet 799 x 508 x 1608mm
- Schneider Electric NS Series Floor Standing Enclosure
- Rittal VX25 Series Floor Standing Enclosure
- ABB Single-Door-Door Floor Standing Enclosure
- ABB IS2 Series Floor Standing Enclosure
- ABB AM2 Series Floor Standing Enclosure
- ABB Floor Standing Enclosure