- RS Stock No.:
- 187-9164
- Mfr. Part No.:
- 8405000
- Brand:
- Rittal
On back order for despatch 29/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$3,022.92
(exc. GST)
$3,325.21
(inc. GST)
Units | Per unit |
1 + | $3,022.92 |
- RS Stock No.:
- 187-9164
- Mfr. Part No.:
- 8405000
- Brand:
- Rittal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The standard in enclosure manufacturing: Enclosure frame with one or two front doors, rear panel, mounting plate, roof plate, divided gland plates. Perfectly suited to efficient enclosure interior installation.
Specifications
Attribute | Value |
---|---|
Series | VX25 |
External Dimensions | 399 x 508 x 2008mm |
External Depth | 508mm |
External Height | 2008 mm |
External Width | 399 mm |
Related links
- Schneider Electric NS Series Floor Standing Enclosure
- Schneider Electric Steel Floor Standing Enclosure, IP55
- Rittal VX25 Series Floor Standing Enclosure
- ABB Single-Door-Door Floor Standing Enclosure
- Rittal VX25 Series Floor Standing Enclosure, 399 x 508 x 1808mm
- ABB IS2 Series Floor Standing Enclosure
- ABB AM2 Series Floor Standing Enclosure
- ABB Floor Standing Enclosure