- RS Stock No.:
- 187-9116
- Mfr. Part No.:
- 8456000
- Brand:
- Rittal
On back order for despatch 29/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$11,666.69
(exc. GST)
$12,833.36
(inc. GST)
Units | Per unit |
1 + | $11,666.69 |
- RS Stock No.:
- 187-9116
- Mfr. Part No.:
- 8456000
- Brand:
- Rittal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The standard for enclosure manufacturing in high-grade stainless steel 1.4301 (AISI 304): Enclosure frame with one or two front doors, rear panel, mounting plate, roof plate, divided gland plates. Perfectly suited to efficient enclosure interior installation.
Specifications
Attribute | Value |
---|---|
Series | VX25 |
External Dimensions | 1199 x 408 x 1808mm |
External Depth | 408mm |
External Height | 1808 mm |
External Width | 1199 mm |
Related links
- Schneider Electric NS Series Floor Standing Enclosure
- Schneider Electric Steel Floor Standing Enclosure, IP55
- Rittal VX25 Series Floor Standing Enclosure
- Rittal VX25 Series Floor Standing Enclosure, 1199 x 408 x 2008mm
- ABB Single-Door-Door Floor Standing Enclosure
- ABB IS2 Series Floor Standing Enclosure
- ABB AM2 Series Floor Standing Enclosure
- ABB Floor Standing Enclosure