- RS Stock No.:
- 187-9078
- Mfr. Part No.:
- 8615000
- Brand:
- Rittal
On back order for despatch 31/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$2,372.28
(exc. GST)
$2,609.51
(inc. GST)
Units | Per unit |
1 + | $2,372.28 |
- RS Stock No.:
- 187-9078
- Mfr. Part No.:
- 8615000
- Brand:
- Rittal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The standard in enclosure manufacturing: Enclosure frame with one or two front doors, rear panel, mounting plate, roof plate, divided gland plates. Perfectly suited to efficient enclosure interior installation.
Specifications
Attribute | Value |
---|---|
Series | VX25 |
External Dimensions | 599 x 508 x 1208mm |
External Depth | 508mm |
External Height | 1208 mm |
External Width | 599 mm |
Related links
- Rittal 19-Inch Floor Cabinet 799 x 508 x 1208mm
- Rittal VX25 Series Floor Standing Enclosure
- Rittal VX25 Series Floor Standing Enclosure, 1199 x 508 x 1208mm
- Rittal VX25 Series Floor Standing Enclosure, 599 x 508 x 2008mm
- Rittal VX25 Series Floor Standing Enclosure, 599 x 508 x 1808mm
- ABB IS2 Series Floor Standing Enclosure
- ABB AM2 Series Floor Standing Enclosure
- ABB Floor Standing Enclosure