- RS Stock No.:
- 187-9076
- Mfr. Part No.:
- 8457000
- Brand:
- Rittal
On back order for despatch 29/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$7,116.16
(exc. GST)
$7,827.78
(inc. GST)
Units | Per unit |
1 + | $7,116.16 |
- RS Stock No.:
- 187-9076
- Mfr. Part No.:
- 8457000
- Brand:
- Rittal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The standard for enclosure manufacturing in high-grade stainless steel 1.4301 (AISI 304): Enclosure frame with one or two front doors, rear panel, mounting plate, roof plate, divided gland plates. Perfectly suited to efficient enclosure interior installation.
Specifications
Attribute | Value |
---|---|
Series | VX25 |
External Dimensions | 599 x 508 x 1808mm |
External Depth | 508mm |
External Height | 1808 mm |
External Width | 599 mm |
Related links
- Rittal 19-Inch Floor Cabinet 599 x 508 x 1808mm
- Rittal 19-Inch Floor Cabinet 599 x 508 x 1608mm
- Rittal 19-Inch Floor Cabinet 599 x 508 x 1408mm
- Rittal VX25 Series Floor Standing Enclosure, 599 x 408 x 2008mm
- Rittal VX25 Series Floor Standing Enclosure, 599 x 808 x 2008mm
- Rittal VX25 Series Floor Standing Enclosure, 599 x 508 x 2008mm
- Rittal VX25 Series Floor Standing Enclosure, 599 x 508 x 1208mm
- Rittal VX25 Series Floor Standing Enclosure, 599 x 608 x 2008mm