- RS Stock No.:
- 187-6697
- Mfr. Part No.:
- 9680808
- Brand:
- Rittal
On back order for despatch 31/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$2,209.42
(exc. GST)
$2,430.36
(inc. GST)
Units | Per unit |
1 + | $2,209.42 |
- RS Stock No.:
- 187-6697
- Mfr. Part No.:
- 9680808
- Brand:
- Rittal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Baying systems VX, for installation with partial doors and internal separation in a modular design.
Specifications
Attribute | Value |
---|---|
External Dimensions | 799 x 803.5 x 2005mm |
External Depth | 803.5mm |
External Height | 2005 mm |
External Width | 799 mm |
Related links
- Floor Scrubbers
- Floor Boxes & Accessories
- Wet Floor Signs
- Rittal 19-Inch Floor Cabinet 799 x 803.5 x 2205mm
- Rittal 19-Inch Floor Cabinet 399 x 803.5 x 2005mm
- Coba Europe Clean Step Carpet Floor Protection x 0.6m, 0.76m 6.5mm
- Rittal 19-Inch Floor Cabinet 599 x 803.5 x 2005mm
- Legrand Floor Boxes & Accessories