- RS Stock No.:
- 146-8166
- Mfr. Part No.:
- AR8105BLK
- Brand:
- APC
- RS Stock No.:
- 146-8166
- Mfr. Part No.:
- AR8105BLK
- Brand:
- APC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Fixed Shelf 50lbs/22.7kg Black
Ventilated:Perforated front and rear doors provide ample ventilation for rack-mount equipment
Ventilated:Perforated front and rear doors provide ample ventilation for rack-mount equipment
Specifications
Attribute | Value |
---|---|
Model | NetShelter |
Mounting Type | Screw Mount |
Length | 483mm |
Width | 406mm |
Depth | 89mm |