- RS Stock No.:
- 433-7299
- Mfr. Part No.:
- CLX000001
- Brand:
- CAMDENBOSS
Discontinued product
- RS Stock No.:
- 433-7299
- Mfr. Part No.:
- CLX000001
- Brand:
- CAMDENBOSS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
LOGIC 2 Heavy Duty Castors / Lifting EyeBolts / Earthing Kits / Fixed Trays
Heavy Duty Castors
Twin rubberised wheels
Supplied in sets of four (two braked)
Overall height 72 mm
Maximum load: 240kg per set of 4
Supplied in sets of four (two braked)
Overall height 72 mm
Maximum load: 240kg per set of 4
Lifting EyeBolts
M10 lifting eyebolts
800 kg load capacity per set
800 kg load capacity per set
Earthing Kits
Set of six earthing cables with faston/ring terminal ends
Length 200 mm
Fixings supplied
Length 200 mm
Fixings supplied
Fixed Trays
Maximum ventilation due to specifically designed slot arrangement
Maximum static load 60kg
Four M6 screws supplied
350 deep tray for 600 deep rack, 650 deep for 900 deep rack
Maximum static load 60kg
Four M6 screws supplied
350 deep tray for 600 deep rack, 650 deep for 900 deep rack
Specifications
Attribute | Value |
---|---|
Type | Castor |
For Use With | Universal Rack |
Material | Steel |
Load Capacity | 240 kg |