- RS Stock No.:
- 258-4055
- Mfr. Part No.:
- 21101539
- Brand:
- Schroff
Discontinued product
- RS Stock No.:
- 258-4055
- Mfr. Part No.:
- 21101539
- Brand:
- Schroff
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
19" Minirack Cabinet System, IP20
Remarks:
Cupboard to accommodate 19" components with maximum load bearing of 200 kg
Main areas of use: testing areas, laboratories and offices
Dust and water protection: IP20 in accordance with IEC/EN 60529
Cupboard width 553 mm, depth of either 500 mm or 600 mm
Basic package includes 19" frame (item 1), pair of side panels (item 1.1), a flat inserted roof (item 1.2) and four feet (item 1.3). Please order earthing set separately
The basic package can be customised by adding a smoked glass or sheet steel door or a rear panel, or it can remain open
minirack can be moved easily on rollers. Roller kit with four castors, of which two are lockable (order separately)
All doors can be installed at front and rear
Main areas of use: testing areas, laboratories and offices
Dust and water protection: IP20 in accordance with IEC/EN 60529
Cupboard width 553 mm, depth of either 500 mm or 600 mm
Basic package includes 19" frame (item 1), pair of side panels (item 1.1), a flat inserted roof (item 1.2) and four feet (item 1.3). Please order earthing set separately
The basic package can be customised by adding a smoked glass or sheet steel door or a rear panel, or it can remain open
minirack can be moved easily on rollers. Roller kit with four castors, of which two are lockable (order separately)
All doors can be installed at front and rear
Material / colour / surface
Frame: four aluminium profiles and two aluminium cast frames, stone grey RAL 7030
Roof: 1 mm steel, stone grey RAL 7030
Side panels and sheet steel door: 1 mm steel, light grey RAL 7035
Smoked glass door 6 mm security glass, smoke grey
Feet: up to 20 HE rubber, for 25 HE aluminium
Roof: 1 mm steel, stone grey RAL 7030
Side panels and sheet steel door: 1 mm steel, light grey RAL 7035
Smoked glass door 6 mm security glass, smoke grey
Feet: up to 20 HE rubber, for 25 HE aluminium
Standards
IEC 60297, Part 1 and 2, VDE earthing in line with VDE 0800 Part 1 + 2 and in accordance with VDE 0804 with earthing kit.
Schroff Minirack & Accessories
Specifications
Attribute | Value |
---|---|
Type | Earthing Kit |
For Use With | Base Plate, Door, Frame, Side Panel, Top Cover |