- RS Stock No.:
- 258-1668
- Mfr. Part No.:
- 20850298
- Brand:
- Schroff
Discontinued product
- RS Stock No.:
- 258-1668
- Mfr. Part No.:
- 20850298
- Brand:
- Schroff
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
19" case - propac front panel
Design elements
Design elements give the case a unique look
Easy to retrofit
Easy to retrofit
Front panels and plug-in modules
The following full front panels, covering the entire width of the case, fit the size of the front frame exactly
You can also build in a Schroff sub-front panel and plug-in modules into the propac case
Side plates then fit it to the frame
You can also build in a Schroff sub-front panel and plug-in modules into the propac case
Side plates then fit it to the frame
Specifications
Attribute | Value |
---|---|
Type | Design Element |
For Use With | 19-Inch Rack |
Material | Aluminium |
Width HP | 28HP |