- RS Stock No.:
- 172-473
- Mfr. Part No.:
- 3687566
- Brand:
- Rittal
Discontinued product
- RS Stock No.:
- 172-473
- Mfr. Part No.:
- 3687566
- Brand:
- Rittal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Protective covers for box type plug-in units
Slide-in fastening
Material 1.0 mm aluminium, unplated
Material 1.0 mm aluminium, unplated
Without Vent Slots
Screw fastening
Suitable for the installation of guide rails
Material: 1.2mm sheet steel, spray finished, RAL 9006
Suitable for the installation of guide rails
Material: 1.2mm sheet steel, spray finished, RAL 9006
With Vent Slots
Note
Also required (for vented version) : fixing screws, pack of 100, stock No. 172-079
Ripac Extras/Upgrades for ECO and Vario Sub-Rack Ranges
Extras/Upgrades for the Ripac ECO and Vario sub-rack range for mounting Euroboards and double Euroboards and plug-in modules, in 482.6mm (19) racks.
Specifications
Attribute | Value |
---|---|
Type | Ventilated Top Cover |
Width HP | 21HP |