- RS Stock No.:
- 773-7939
- Mfr. Part No.:
- 2127934-4
- Brand:
- TE Connectivity
On back order for despatch 30/04/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$112.00
(exc. GST)
$123.20
(inc. GST)
Units | Per unit |
1 - 4 | $112.00 |
5 - 9 | $109.21 |
10 + | $107.52 |
- RS Stock No.:
- 773-7939
- Mfr. Part No.:
- 2127934-4
- Brand:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity SFP+ High Speed Cable Assemblies
High speed MSA SFF-8431 compliant SFP+ passive copper cable assemblies that support serial data rates of up to 10Gbps for use in 10 Gigabit Ethernet, fibre channel and Infiniband applications. These SFP+ high speed cable assemblies use MADISON brand twin-axial bulk cable, have 4 signal positions, an overmoulded strain relief, retractable pin latching and enhanced EMI supression.
Part numbers 2127931-x accept 30 AWG wire size
Part numbers 2127934-x accept 24 AWG wire size
For suitable connectors see stock numbers 717-4401 and 717-4397
Part numbers 2127931-x accept 30 AWG wire size
Part numbers 2127934-x accept 24 AWG wire size
For suitable connectors see stock numbers 717-4401 and 717-4397
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
SPF Cage
Specifications
Attribute | Value |
---|---|
Length | 3m |
Terminated/Unterminated | Terminated |
Connector 1 Gender | Male |
Connector 1 | SFP+ |
Connector 2 | SFP+ |
Connector 2 Gender | Male |
Sheath Colour | Black |
Related links
- Siemens Male SFP+ to SFP+ Ethernet Cable Black, 2m
- TE Connectivity Male SFP+ to Male SFP+ Ethernet Cable 1m
- Siemens Male SFP+ to SFP+ Ethernet Cable Black, 1m
- TE Connectivity Male SFP+ to Male SFP+ Ethernet Cable 5m
- TE Connectivity Male SFP+ to Male SFP+ Ethernet Cable 2m
- Siemens Male SFP+ to SFP+ Ethernet Cable Black, 7m
- TE Connectivity SFP Dust Cover for SFP Cage, 1367147-1
- TE Connectivity SFP Dust Cover for SFP Cage, 1761394-1