- RS Stock No.:
- 773-7926
- Mfr. Part No.:
- 2127931-3
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 773-7926
- Mfr. Part No.:
- 2127931-3
- Brand:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity SFP+ High Speed Cable Assemblies
High speed MSA SFF-8431 compliant SFP+ passive copper cable assemblies that support serial data rates of up to 10Gbps for use in 10 Gigabit Ethernet, fibre channel and Infiniband applications. These SFP+ high speed cable assemblies use MADISON brand twin-axial bulk cable, have 4 signal positions, an overmoulded strain relief, retractable pin latching and enhanced EMI supression.
Part numbers 2127931-x accept 30 AWG wire size
Part numbers 2127934-x accept 24 AWG wire size
For suitable connectors see stock numbers 717-4401 and 717-4397
Part numbers 2127931-x accept 30 AWG wire size
Part numbers 2127934-x accept 24 AWG wire size
For suitable connectors see stock numbers 717-4401 and 717-4397
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
SPF Cage
Specifications
Attribute | Value |
---|---|
Length | 2m |
Terminated/Unterminated | Terminated |
Connector 1 | SFP+ |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Connector 2 | SFP+ |
Sheath Colour | Black |