Molex Ribbon 92321 100mm, Female QF50 to Female QF50, 16 Ways, Ribbon Cable Assembly

  • RS Stock No. 896-7544
  • Mfr. Part No. 92321-1610
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PL
Product Details

Molex 1.27mm QF-50 Single Beam IDC Ribbon Cable Connectors

1.27mm QF-50 IDC single beam vertical MIL/DIN version ribbon cable/wire trap female connectors with an upper housing pre-loaded with gold plated phosphor bronze IDC contacts. These QF-50 single beam ribbon cable/wire trap connectors are fully shrouded with a 90 degree cable entry angle and black UL94V-0 polyester housings which are fully polarized to ensure accurate mating. The mating pitch of these QF-50 single beam IDC ribbon cable connectors is 2.54mm, the termination interface is 1.27mm and accepts ribbon cable with a 26-28 AWG wire size.
Part numbers 92321-1xxx are QF-50 to QF-50 cable assemblies terminated by two female QF-50 connectors with a 28 AWG, 1.27mm pitch and a 7 strand ribbon cable. These QF-50 to QF-50 cable assemblies are available with a variety of connector sizes and ribbon cable lengths.

1.27mm Molex QF-50 Single Beam Ribbon Cable Connectors

Specifications
Attribute Value
Connector A Female QF50
Connector B Female QF50
Length 100mm
Number of Populated Ways 16
Sheath Colour Grey
Series 92321
Cable Type Ribbon
Standards Met UL 2651
Outer Sheath Material PVC
235 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 4.71
(exc. GST)
$ 5.18
(inc. GST)
units
Per unit
1 - 49
$4.71
50 - 149
$4.47
150 - 249
$4.27
250 - 499
$4.12
500 +
$4.02
Related Products
This flat Tiger Eye™ IDC socket cable system ...
Description:
This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in harsh ...
.050" (1.27 mm) pitchAll common pin counts from ...
Description:
.050" (1.27 mm) pitchAll common pin counts from 3 to 25High-reliability Tiger Eye™ contactsMating shrouded terminal strips and ejector headersOptional strain reliefPolarization keyWide variety of wiring options including reverses, daisy chains, etc.
.050" (1.27 mm) pitchHigh-reliability Tiger Eye™ contactsAll common ...
Description:
.050" (1.27 mm) pitchHigh-reliability Tiger Eye™ contactsAll common pin counts from 3 to 25Mating shrouded terminal strips and ejector headersPolarization key.
Miniature connector system 1.27mm pitchPatented contact design eliminates ...
Description:
Miniature connector system 1.27mm pitchPatented contact design eliminates fretting corrosionJumper cables available in various positions and 3 lengthsUses 0.050 pitch ribbon cableTemperature rating -40°C → +105°CUL recognised.