- RS Stock No.:
- 758-7434
- Brand:
- RS PRO
Discontinued product
Alternative
- RS Stock No.:
- 758-7434
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
DB25 to DB25 Cable Assembly
RS DB25 to DB25 cable for serial or parallel applications.
Features and Benefits
·Foil shielded
·Grey thermoplastic sleeve
·Metal hood
·Foil shielded
·Grey thermoplastic sleeve
·Metal hood
Specifications
Attribute | Value |
---|---|
Length | 6m |
Sheath Colour | Grey |
Standards Met | RS232 |
Outer Sheath Material | PVC |