- RS Stock No.:
- 254-6205
- Mfr. Part No.:
- HCMD-32-S-10.00-02 G
- Brand:
- Samtec
Discontinued product
- RS Stock No.:
- 254-6205
- Mfr. Part No.:
- HCMD-32-S-10.00-02 G
- Brand:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
IDC Cable Strip - PC104 Range
1.27mm pitch cable equipped with a male PC104 connector allowing the signals to be carried from the bus
The remaining end is free to be fitted via an IDC connecion
The remaining end is free to be fitted via an IDC connecion
2.54mm Board to Board and Wire to Board - Samtec
Specifications
Attribute | Value |
---|---|
Pitch | 2.54mm |
Terminated/Unterminated | Terminated |
Number of Ways | 36 |
Screened/Unscreened | Unscreened |
American Wire Gauge | 28 AWG |
Series | HCMD |
Conductor Strand Type | Stranded |
Number of Strands | 7 |
Sheath Colour | Multicoloured |
Current Rating | 1 A |
Operating Temperature Range | -65 → +80 °C |
Standards Met | RoHS Compliant |
Core Strands | 7/36 |