- RS Stock No.:
- 855-9096
- Mfr. Part No.:
- 1695838
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 855-9096
- Mfr. Part No.:
- 1695838
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Specifications
Attribute | Value |
---|---|
Number of Ports | 8 |
Number of Ways | 5 |
Connector Size | M12 |
Series | SACB-8/16-10.0PUR SH |
Cable Length | 10m |