Molex 120069 Series M12 Connector, 5 Port, 5m Cable Length

  • RS Stock No. 180-5778
  • Mfr. Part No. 1200698538
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PL
Product Details

Micro-Change (M12) Single-Ended Cordset with Knurled Hexnut, 5 Poles, Female (Straight) to Pigtail, 22 AWG, Shielded WSOR Cable, 5.0m (16.40') Length

Specifications
Attribute Value
Orientation Straight
Number of Ports 5
Number of Ways 1
Connector Size M12
Series 120069
Cable Length 5m
24 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 37.07
(exc. GST)
$ 40.78
(inc. GST)
units
Per unit
1 +
$37.07
Related Products
Our M12 A-code Female R/A Pigtails are offered ...
Description:
Our M12 A-code Female R/A Pigtails are offered in 2 up to 8 positions, in PUR/PVC, Shielded & non-shielded cables, up to 10m length
Our M12 A-code Male Straight Pigtails are offered ...
Description:
Our M12 A-code Male Straight Pigtails are offered in 2 up to 8 positions, in PUR/PVC, Shielded & non-shielded cables, up to 10m length Dust and waterproof Overmolded PVC or PUR cable assemblies/Shielded & non shielded versions Key options: A ...
Nano-Change (M8) Single-Ended Cordset with Knurled Hexnut, 3 ...
Description:
Nano-Change (M8) Single-Ended Cordset with Knurled Hexnut, 3 Poles, Female (90°) to Pigtail, 24 AWG, WSOR Cable, 20m (6.56') Length.
Micro-Change (M12) Double-Ended Cordset, 4 Poles, Male (Straight) ...
Description:
Micro-Change (M12) Double-Ended Cordset, 4 Poles, Male (Straight) to Male (Straight), WSOR Cable, 22 AWG, 100m (32.81') Length.