- RS Stock No.:
- 180-5730
- Mfr. Part No.:
- 1300138076
- Brand:
- Molex
Discontinued product
- RS Stock No.:
- 180-5730
- Mfr. Part No.:
- 1300138076
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Mini-Change Receptacle, 5 Poles, 1/2" - 14 NPT Threads, Female (Straight) to 16 AWG Leads, 1.0m (3.28') Length
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | 130013 |
Length | 1m |
Connector 1 Orientation | Straight |
Connector 1 Number of Contacts | 5 |
Connector 1 Gender | Female |
Connector 1 | 1/2 in Circular |
Connector 2 | Unterminated |
Coding | A |
Mounting Type | Panel Mount |
Current Rating | 8 A |
Voltage Rating | 300 V |
IP Rating | IP67 |
Connector 1 Housing Gender | Female |
American Wire Gauge | 16 AWG |