- RS Stock No.:
- 180-5689
- Mfr. Part No.:
- 1300480300
- Brand:
- Brad from Molex
Discontinued product
- RS Stock No.:
- 180-5689
- Mfr. Part No.:
- 1300480300
- Brand:
- Brad from Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Specifications
Attribute | Value |
---|---|
Number of Ports | 4 |
Number of Ways | 1 |
Connector Size | M12 |
Series | 130048 |
Communication Protocol | Ethernet |
Cable Length | 5m |