Molex 130048 Series M12 Connector, 4 Port, Ethernet, 10m Cable Length

  • RS Stock No. 180-5685
  • Mfr. Part No. 1300480296
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PL
Product Details
Specifications
Attribute Value
Compatible Connector 4-Pin M12
Orientation Straight
Number of Ports 4
Number of Ways 1
Connector Size M12
Control Cable Connector M12
Series 130048
Network Compatibility Ethernet
Cable Length 10m
24 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 74.58
(exc. GST)
$ 82.04
(inc. GST)
units
Per unit
1 +
$74.58