Molex 130023 Series M16 Connector, 8 Port, 10m Cable Length

  • RS Stock No. 180-5667
  • Mfr. Part No. 1300238023
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PL
Product Details

Brad M16 Single-Ended Cordset, 14 Poles, 8 Ports, Female (90°) to Pigtail, 0.75mm²/0.34mm² (19/22 AWG), WSOR Cable, 10.0m (32.81') Length

Specifications
Attribute Value
Compatible Connector 8-Pin M16
Orientation Right Angle
Number of Ports 8
Number of Ways 1
Connector Size M16
Control Cable Connector M16, M8
Series 130023
Cable Length 10m
12 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 227.32
(exc. GST)
$ 250.05
(inc. GST)
units
Per unit
1 +
$227.32