Molex 130184 Series I/O module

  • RS Stock No. 180-5649
  • Mfr. Part No. 1301840031
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PL
Product Details

Aero-Motive Light Industrial Duty AB Balancer with Ratchet Lock, Weight Range 1.8-3.6kg (4.0-8.0lb), 1.52m (5.0') Travel

Specifications
Attribute Value
Series 130184
2 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 1.03
(exc. GST)
$ 1.13
(inc. GST)
units
Per unit
1 +
$1.03
Related Products
Reliable transmission of machine data, process parameters and ...
Description:
Reliable transmission of machine data, process parameters and diagnostic data to the controller For connection of up to eight IO-Link devices Wide operating temperature range and high protection rating With integrated fieldbus interface Robust housing for use in harsh industrial ...
Separation between automation network and IT network For ...
Description:
Separation between automation network and IT network For connection of up to four IO-Link devices Reliable transmission of machine data, process parameters and diagnostic data to the controller With Ether Cat interface and separate TCP/IP JSON interface Robust housing for ...
LioN-Power multi-protocol I/O modules that meet Ether Net/IP ...
Description:
LioN-Power multi-protocol I/O modules that meet Ether Net/IP and PROFINET protocols These multi-protocol I/O modules offer time and cost savings by detecting both input and output data directly on the machine. Engineers only need one module to meet both protocols ...
Brad Ether Net/IP CIP Safety HarshIO Modules, Classic ...
Description:
Brad Ether Net/IP CIP Safety HarshIO Modules, Classic 6000mm, 8 Ports M12, 12 PNP Safety Inputs, 4 Sourcing Safety Outputs, Window Memory Key, 5-Pole Power.