Molex 120067 Series M12 Connector, 4 Port, 5m Cable Length

  • RS Stock No. 180-5630
  • Mfr. Part No. 1200678461
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PL
Product Details

Micro-Change (M12) Single-Ended Cordset with Knurled Hexnut and PNP LED Sensors, 4 Poles, Female (90°) to Pigtail, 22 AWG, Unshielded WSOR Cable, 5.0m (16.40') Length

Specifications
Attribute Value
Orientation Right Angle
Number of Ports 4
Number of Ways 1
Connector Size M12
Series 120067
Cable Length 5m
24 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Bag of 24)
$ 55.53
(exc. GST)
$ 61.08
(inc. GST)
units
Per unit
Per Bag*
24 +
$55.53
$1,332.72
*price indicative