Molex 112103 Series M12 I/O module, 8 Port

  • RS Stock No. 180-5545
  • Mfr. Part No. 1121035000
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

Molex Sensor & Switch Socket

The Molex 112103 series sensor socket is 8-port M12. A-coded female type connector socket box for ensuring an easy and efficient connection. It is used to enable the connections of several sensors and transmission of equivalent signals and supply via multi-wire cable.

Features and Benefits

• Dust-tight
• Maximum output current per channel is 0.5A
• Operating temperature range between -25°C and 70°C
• Reduces installation and wiring problems
• Resistant to water

Applications

• Engineering
• Food manufacturing industry
• Machine tool industry
• Steel industry

Certifications

• CE certified
• cUL approved
• IP67 rated
• UL approved

Specifications
Attribute Value
Number of Ports 8
Connector Size M12
Series 112103
1 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 354.81
(exc. GST)
$ 390.29
(inc. GST)
units
Per unit
1 +
$354.81