Harting Har-SAB Series M8 Sensor/Actuator Box, 10 Port, 10m Cable Length

  • RS Stock No. 162-2473
  • Mfr. Part No. 090700130100
  • Manufacturer HARTING
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Passive sensor actuator boxes
Ports:M8 or M12
Number of ports:4, 8 or 10
Connection technology:pre-assembled cable, pluggable cable, M23, M16, M12

Specifications
Attribute Value
Compatible Connector 3-Pin M8
Orientation Straight
Number of Ports 10
Number of Ways 3
Connector Size M8
Series Har-SAB
Control Cable Connector M8
Cable Length 10m
2 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 220.80
(exc. GST)
$ 242.88
(inc. GST)
units
Per unit
1 - 4
$220.80
5 - 24
$211.96
25 +
$203.13
Related Products
LioN-Power multi-protocol I/O modules that meet Ether Net/IP ...
Description:
LioN-Power multi-protocol I/O modules that meet Ether Net/IP and PROFINET protocols These multi-protocol I/O modules offer time and cost savings by detecting both input and output data directly on the machine. Engineers only need one module to meet both protocols ...
MPIS Micro-Change (M8) Passive Junction Box, Top Mount, ...
Description:
MPIS Micro-Change (M8) Passive Junction Box, Top Mount, 6 Ports, LED for PNP Sensor, with Integral M16 (9-Pole) Home Run Connector
Micro-Change (M12) Single-Ended Cordset with Knurled Hexnut, 4 ...
Description:
Micro-Change (M12) Single-Ended Cordset with Knurled Hexnut, 4 Poles, Female (Straight) to Pigtail, 22 AWG, Shielded WSOR Cable, 50m (16.40') Length.
Splitters for sensors and actuatorsExtra-flat (32 mm max. ...
Description:
Splitters for sensors and actuatorsExtra-flat (32 mm max. - at connection box).Quick-connect on spring connection unit.Connections for M12 standard sensors and actuators.Displays supply voltage (green LED) and I/O status (yellow LED).May take one sensor per location for simple versions and ...