- RS Stock No.:
- 837-2038
- Mfr. Part No.:
- BKS-S116-PU05
- Brand:
- BALLUFF
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 837-2038
- Mfr. Part No.:
- BKS-S116-PU05
- Brand:
- BALLUFF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Female M12 Connectors
Securely moulded connector leads
PUR cable
8 Conductors
Automotive approved
PUR cable
8 Conductors
Automotive approved
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.25 mm² |
Number of Cores | 8 |
Sheath Colour | Black |
Sheath Material | PUR |
Length | 5m |
Voltage Rating | 36 V dc, 30 V ac |
IP Rating | IP67 |
American Wire Gauge | 24 AWG |