Molex M12 4-Pin - M12 4-Pin Female Cable & Connector, 250 V ac/dc

  • RS Stock No. 181-3075
  • Mfr. Part No. 1200020477
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TH
Product Details

Micro-Change (M12) Double-Ended Cordset, 4 Poles, Female (Straight) to Male (Straight), 20 AWG, 10.0m (32.81') Length

Specifications
Attribute Value
Connection Type M12 4-Pin - M12 4-Pin
Cable Length 3m
Accessory Type Cordset
Connection Gender Female
Voltage Rating 250 V ac/dc
Current Rating 4 A
Jacket Material PVC
Orientation Straight to Straight
Operating Temperature Range 0 → +75 °C
20 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 26.72
(exc. GST)
$ 29.39
(inc. GST)
units
Per unit
1 - 4
$26.72
5 +
$24.05
Related Products
The Osi Sense XU general purpose photo-electric sensor ...
Description:
The Osi Sense XU general purpose photo-electric sensor from Schneider is available in single mode or multi-mode versions in the following formats: Reflex (XUB 1); Thru-beam (XUB 2); Diffuse (XUB 4); Diffuse with adjustable sensitivity (XUB 5); Polarised reflex (XUB ...
ifm electronic professional range of sensor connecting cables ...
Description:
ifm electronic professional range of sensor connecting cables The connection leads are available with a variety of cable lengths and connection types. Free from silicone Free from halogen Gold-plated contacts.
ifm electronic professional range of sensor connecting cables ...
Description:
ifm electronic professional range of sensor connecting cables The connection leads are available with a variety of cable lengths and connection types. Free from silicone Free from halogen Gold-plated contacts.
ifm electronic professional range of sensor connecting Y ...
Description:
ifm electronic professional range of sensor connecting Y splitters Connection technology meets the M12 standard (EN 61076) Optimum sealing even when mounted without tools Mechanical end stop protects the O-ring against destruction Visible and tactile marking of the ports.