Molex M12 4-Pin - M12 4-Pin Female Cable & Connector, 250 V ac/dc

  • RS Stock No. 181-3071
  • Mfr. Part No. 1200020476
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TH
Product Details

Micro-Change (M12) Double-Ended Cordset, 4 Poles, Female (Straight) to Male (Straight), 20 AWG, 5.0m (16.40') Length

Specifications
Attribute Value
Connection Type M12 4-Pin - M12 4-Pin
Cable Length 2m
Accessory Type Cordset
Connection Gender Female
Operating Temperature Range 0 → +75 °C
Voltage Rating 250 V ac/dc
Current Rating 4 A
Jacket Material PVC
Orientation Straight to Straight
12 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 24.56
(exc. GST)
$ 27.02
(inc. GST)
units
Per unit
1 - 4
$24.56
5 +
$22.10
Related Products
A range of connection leads suitable for use ...
Description:
A range of connection leads suitable for use with Pepperl and Fuchs photoelectic sensors Knurled nut suitable for tool assembly Immunity to vibration, with mechanical latching Gold plated contacts.
ifm electronic professional range of sensor connecting cables ...
Description:
ifm electronic professional range of sensor connecting cables The connection leads are available with a variety of cable lengths and connection types. Free from silicone Free from halogen Gold-plated contacts.
ifm electronic professional range of sensor connecting cables ...
Description:
ifm electronic professional range of sensor connecting cables The connection leads are available with a variety of cable lengths and connection types. Free from silicone Free from halogen Gold-plated contacts.
Cable Harness Solutions for Automation Reduce your costs ...
Description:
Cable Harness Solutions for Automation Reduce your costs through solutions with increased efficiencies.