- RS Stock No.:
- 181-3053
- Mfr. Part No.:
- 1200010711
- Brand:
- Molex
Discontinued product
- RS Stock No.:
- 181-3053
- Mfr. Part No.:
- 1200010711
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Micro-Change (M12) Single-Ended Cordset, 4 Poles, Female (Straight) to Pigtail, 20 AWG, 2.0m (6.56') Length
Specifications
Attribute | Value |
---|---|
Series | 120001 |
Number of Cores | 4 |
Sheath Colour | Grey |
Sheath Material | PVC |
Length | 2m |
Connector 1 Number of Contacts | 4 |
Connector 1 Gender | Female |
Connector 1 Orientation | Straight |
Connector 1 | M12 |
Connector 2 | Unterminated |
Coding | A |
Shielded/Unshielded | Unshielded |
Voltage Rating | 250 V |
Current Rating | 4 A |
IP Rating | IP67, IP68 |
Outer Diameter | 6.10mm |
Connector 1 Housing Gender | Female |
Operating Temperature Range | 0 → +75 °C |